PDP SEO Portlet

5536052-5

DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 2 Row, a + b

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5536052-5
Secondary Manufacturer Part#: 5536052-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5536052-5 is a 64-way 2-row Right Angle Eurocard Connector with gold-plated copper alloy contacts and through hole solder termination. This Eurocard/DIN41612 connector comes with polymer GF housing and contact transmits signal only.

  • UL94V-0 Flammability rating
  • -55 to +125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Right Angle
64
2
2.54 mm
5536052

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $: