PDP SEO Portlet

5535034-4

Conn DIN 41612 SKT 48 POS 2.54mm Press Fit ST Thru-Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5535034-4
Secondary Manufacturer Part#: 5535034-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:600  Mult:150  
USD $:
0+
$0.00000