PDP SEO Portlet

5413515-2

Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Tray

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5413515-2
Secondary Manufacturer Part#: 5413515-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RF Connector Type : Decoupled BNC
  • Connector Style : Jack
  • PCB Mounting Orientation : Right Angle
  • Dielectric Material : Polymethylpentene
  • ESD Protection : Without
  • Profile : Low
  • Isolated Ground : No
  • Grade : Commercial
  • Body Material : Zinc
  • Body Plating Material : Nickel
  • Clip Style : Standard
  • Center Contact Material : Phosphor Bronze
  • Center Contact Plating Material : Gold
  • Center Contact Plating Thickness?(µin) 30
  • PCB Termination Method : Through Hole

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Through Hole
Phosphor Bronze
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:868  Mult:868  
USD $:
0+
$0.00000