PDP SEO Portlet

531230-3

Conn Shunt F 2 POS 5.08mm ST Stick

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 531230-3
Secondary Manufacturer Part#: 531230-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL94V-0 Flammability
  • -65 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Polyester
Beryllium Copper
Gold
Black
-65 to 105 °C
5.0800 mm
6.35 mm
7.62 x 6.35 x 2.54 mm
2.54 mm
7.62 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000