PDP SEO Portlet

5227161-1

Conn BNC Receptacle 4GHz 50 Ohm Solder RA Through Hole Tin

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5227161-1
Secondary Manufacturer Part#: 5227161-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 50O Impedance
  • 500V Voltage rating
  • 5000MO Insulation resistance
  • -55 to +85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Through Hole
Phosphor Bronze
Tin
4 GHz
50 Ohm
5227161

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:525  Mult:525  
USD $:
0+
$0.00000