PDP SEO Portlet

5103308-5

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, AMP-LATCH

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5103308-5
Secondary Manufacturer Part#: 5103308-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5103308-5 is a 20-position 2-row vertical shrouded Wire-to-Board Low Profile Pin Header with gold flash over palladium nickel copper alloy pin contacts and black glass filled nylon/PBT 4-sided housing. This AMP-LATCH series plug supports through-hole termination method to PC board and centre, dual polarizing bar mating alignment.

  • Mass termination capabilities
  • No need to strip or prepare wire
  • 250VAC Operating voltage
  • 5000MO Insulation resistance
  • 1A Contact current rating
  • 15µinch Plating thickness of contact mating area

Technical Attributes

Find Similar Parts

Description Value
Glass Filled LCP (Liquid Crystal Polymer)|PBT (Polybutylene Terephthalate)
Straight
Brass
Gold Flash Over Nickel Palladium
20
2
2.54 mm
5103308

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:525  Mult:525  
USD $:
525+
$1.48732
1050+
$1.46667
1575+
$1.44658
2625+
$1.42703
5250+
$1.38947
13125+
$1.35385
26250+
$1.32000