5103308-1
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, AMP-LATCH
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 5103308-1
Secondary Manufacturer Part#: 5103308-1
- RoHS 10 Compliant
- Tariff Charges
The 5103308-1 is a 10-way AMP-LATCH shrouded Low Profile Header with flame retardant. It has 5000MO minimum initial insulation resistance and 1000Vrms dielectric withstanding voltage. It has low profile and wire-to-board connector system.
- Vertical PCB mounting
- Glass filled nylon/PBT housing material
- Gold-plated copper alloy contacts
- UL94V-0 flammability rating?
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon | ||
| Straight | ||
| Brass | ||
| Gold Over Nickel | ||
| 10 | ||
| 2 | ||
| 2.54 mm | ||
| 5103308 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |