PDP SEO Portlet

5-963715-1

Automotive Connector Contact, MQS, Socket, Crimp, 18 AWG, 19 AWG, AMP MQS Series Connectors

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-963715-1
Secondary Manufacturer Part#: 5-963715-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 0.75 mm²
Wire to Wire Housing
Copper-Nickel-Silicon
Pre-Tin
Power
Receptacle
Pre-Tin
3 mOhm
7.5 A
Cable Mount
-40 to 120 °C
963715
No
Crimp
20 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  40000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.04448
80000+
$0.04386
120000+
$0.04326
200000+
$0.04268
400000+
$0.04155
1000000+
$0.04049
2000000+
$0.03948