PDP SEO Portlet

5-1971875-3

AMP5-1971875-3

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 5-1971875-3
Secondary Manufacturer Part#: 5-1971875-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Gray
Panel Mount
9 POS
3
-55 to 150 °C
6.0000 mm
31.75 mm
31.15 mm
27.5 mm
Housing
600, 600 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
0+
$0.00000