5-1971772-2
AMP5-1971772-2
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 5-1971772-2
Secondary Manufacturer Part#: 5-1971772-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Panel Mount | ||
| 2 POS | ||
| 1 | ||
| -55 to 150 °C | ||
| 6.0000 mm | ||
| 32.65 mm | ||
| 14.95 mm | ||
| 21.5 mm | ||
| Housing | ||
| 600, 600 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |