PDP SEO Portlet

5-1718321-3

Conn Housing Sealed Housing Receptacle 39 POS 5mm ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-1718321-3
Secondary Manufacturer Part#: 5-1718321-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5-1718321-3 is a 39 position, sealed, triple row, receptacle (female) LEAVYSEAL housing.

  • Crimp termination
  • Keyed mating alignment with strain relief
  • Green colour Polybutylene Terephthalate (PBT) GF20 housing
  • IP67, IP69K ingress protection and UL 94V-0 flammability rating
  • 36VDC voltage rating
  • 40A contact current rating and 2.8mm contact size
  • Right angle mounting
  • Operating temperature range from - 40 to 120°C

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Straight
Receptacle
Green
32 A
Cable Mount
39
3
-40 to 120 °C
5 mm
44 mm
120.5 x 44 x 46 mm
46 mm
120.5 mm
1718321
Sealed Housing
36 Vdc
12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:117  Mult:117  
USD $: