PDP SEO Portlet

5-160555-2

Quick Disconnect Terminal 17-20AWG RCP 16.9mm 3.9mm Tin Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-160555-2
Secondary Manufacturer Part#: 5-160555-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Straight, right-angle and receptacle-tab combinations available
  • Receptacles available for 2.8 mm tab size (.110 Series)
  • Receptacles mate with 0.8 mm thick tabs
  • Wire Size : 0.5–1.0
  • Insulation Diameter (mm) : 2.0–3.0
  • Tab Thickness : 0.8
  • Low insertion force (LIF) receptacles available
  • IEC 60335-1, Glow Wire 750° NO FLAME Housings available
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
3.9 mm
16.9 x 3.9 mm
16.9 mm
2.2 mm²
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:40000  Mult:20000  
USD $:
0+
$0.00000