5-160432-4
Quick Disconnect Terminal 20 to 16AWG 5.14mm² 20mm 7.6mm Tin Strip/Reel
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Quick Disconnect Terminals
Avnet Manufacturer Part #: 5-160432-4
Secondary Manufacturer Part#: 5-160432-4
- RoHS 10 Compliant
- Tariff Charges
The 5-160432-4 is a straight insulated Crimp Receptacle for quick and efficient connection and reliability.
- Brass, Tin Plating Material
- Dimple Mating Retention Type?
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| 0.51 to 1.65 mm² | ||
| Uninsulated | ||
| Tin | ||
| -40 to 110 °C | ||
| Tin | ||
| 7.6 mm | ||
| 20 x 7.6 mm mm | ||
| 20 mm | ||
| 160432 | ||
| 5.14 mm² | ||
| Crimp | ||
| 20 to 15, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |