PDP SEO Portlet

5-1462039-5

Relay Signal DPDT-2CO 250VAC 5VDC SMD

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 5-1462039-5
Secondary Manufacturer Part#: 5-1462039-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DPDT-2CO
Palladium Ruthenium|Gold
5 V
265
250 V
2 A
2 A
220 V
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
8
10 x 7.5 x 5.65 mm mm
IM
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
1000+
$2.00000
2000+
$1.97222
3000+
$1.94521
5000+
$1.91892
10000+
$1.86842
25000+
$1.82051
50000+
$1.77500