PDP SEO Portlet

5-103673-2

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, MTE

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, PC板, 针脚与PCB接头
Avnet Manufacturer Part #: 5-103673-2
Secondary Manufacturer Part#: 5-103673-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.

  • Swage option on posts provides retention in PC board
  • High temperature option is SMT compatible

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Brass
Gold
3
1
2.54 mm
103673

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:7488  Mult:3744  
USD $:
0+
$0.00000