PDP SEO Portlet

484074-E

Circular Connector Insert Socket 12 POS Solder

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 圆形连接器, 圆形嵌芯
Avnet Manufacturer Part #: 484074-E
Secondary Manufacturer Part#: 484074-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|Polyamide
Socket
Copper Alloy
Gold
M12 Series Surface Mount Receptacle Sensor Connectors
Gold
260 °C
12
-25 to 85 °C
12.84 x 17 mm
M12
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 267 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000