42241-2
Quick Disconnect Terminal 14-18AWG M 29.18mm 6.48mm Tin Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Quick Disconnect Terminals
Avnet Manufacturer Part #: 42241-2
Secondary Manufacturer Part#: 42241-2
- RoHS 10 Compliant
- Tariff Charges
The 42241-2 from TE Connectivity is a FASTIN-FASTON uninsulated female quick disconnect. This is suitable for use with multiple circuit connectors.
- Wire range from 18AWG to 14AWG
- Tin plated, brass terminal
- Suitable for 0.81mm x 6.35mm tab size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Tin | ||
| 6.48 mm | ||
| 29.18 x 6.48 mm | ||
| 29.18 mm | ||
| 5.16 mm² | ||
| 18 to 14, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |