415340-1
Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 415340-1
Secondary Manufacturer Part#: 415340-1
- RoHS 10 Compliant
- Tariff Charges
The 415340-1 is a SMB Right Angle Jack for use with printed circuit board (PCB). It has nickel-plated zinc alloy square body with gold-plated brass centre contact and a PTFE insulator.
- SMB Right-Angle Jack offers snap-fit coupling for quick connect/disconnect
- Choice of Commercial or High Rel Connectors
- 50? MIL-Type connectors
- Straight plugs and jacks are completely crimp terminated
- Fast easy cable assembly
- Low VSWR
- Standard military, commercial tooling
- Listed under the Component Program of Underwriters Laboratories Inc., File No. E81956
- PC Board soldered connectors are recognized under the Component Program of Underwriters Laboratories Inc., File No. E81956
- Certified by Canadian Standards Association File No. LR 7189
- Gold plated Center Contact
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Through Hole | ||
| Brass | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |