PDP SEO Portlet

4-1462037-0

Signal Relay, 3 VDC, DPDT, 2 A, IM Series, Surface Mount, Non Latching

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 4-1462037-0
Secondary Manufacturer Part#: 4-1462037-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
46.87 mA
64 Ohm
DPDT-CO
Palladium Ruthenium|Gold
3 V
260 °C
250 V
2 A
2 A
220 V
2.25 Vdc
0.3 Vdc
Surface Mount
1 ms
-40 to 85 °C
8
Non-Latching
IM
J-Lead

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 139 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000