4-1437565-1
Tactile Switch, FSMJSM, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 24VDC
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1437565-1
Secondary Manufacturer Part#: 4-1437565-1
- RoHS 10 Compliant
- Tariff Charges
The FSM4JSMA is a black micro-miniature pushbutton Tactile Switch. It is made of copper alloy contact base with silver-plated contact.
- SPST-NO Contact Configuration
- Round Actuator Style
- Gull Wing Leg Style
- Vertical Mounting Angle
- Polyamide Actuator and Case
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| LCP (Liquid Crystal Polymer)|Stainless Steel | ||
| Copper Alloy | ||
| Silver Clad | ||
| Non-Illuminated | ||
| Silver Over Nickel | ||
| 260 | ||
| 50 mA | ||
| 24 V | ||
| 100000 Cycles | ||
| Surface Mount | ||
| 160 g/m | ||
| -40 to 85 to 85 °C | ||
| 4 | ||
| SPST | ||
| 6 x 6 x 4.98 mm | ||
| FSMJSM | ||
| OFF-(ON) | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |