382811-2
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 382811-2
Secondary Manufacturer Part#: 382811-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Phosphor Bronze | ||
| Gold | ||
| Blue | ||
| Gold Over Nickel | ||
| 2 | ||
| 1 | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 2.54 mm | ||
| 5.08 x 2.54 x 6.35 mm mm | ||
| 6.35 mm | ||
| 5.08 mm | ||
| 382811 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |