374343-E
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Accessories, Dust Caps & Covers
Avnet Manufacturer Part #: 374343-E
Secondary Manufacturer Part#: 374343-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PE (Polyethylene) | ||
| Yellow | ||
| M12 Female Circular Connectors | ||
| -40 to 80 °C | ||
| 15.9 mm | ||
| 15.9 x 13.8 mm | ||
| 13.8 mm | ||
| CCA | ||
| Protective Cap |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |