364915-E
Conn DIN 41612 Header 96 POS 2.54mm Solder Right Angle Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, DIN 41612 Connectors
Avnet Manufacturer Part #: 364915-E
Secondary Manufacturer Part#: 364915-E
- RoHS 10 Compliant
- Tariff Charges
- DIN Type C male connector
- 2.54mm pitch, 96-pin, solder termination
- Right angle orientation
- 1Gbit/s data rate
- 400 mating cycle
- IEC 60603-2 standard
- Max operating temperature of 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| 96 | ||
| 3 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |