PDP SEO Portlet

364198-E

Conn Housing Unsealed Housing Receptacle 2 POS 2.54mm ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 364198-E
Secondary Manufacturer Part#: 364198-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 46
Straight
Receptacle
Black
12 A
Cable Mount
2
1
-55 to 150 °C
2.54 mm
5.55 mm
11.54 x 5.55 x 15 mm
15 mm
11.54 mm
SRCBUG
Unsealed Housing
26-18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1820  Mult:182  
USD $:
0+
$0.00000