PDP SEO Portlet

36152

Ring Terminal 22 to 16AWG M3.5 Tin

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 36152
Secondary Manufacturer Part#: 36152
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Body has inner serrations for maximum electrical contact and tensile strength
  • UL/CSA listed
  • 300V voltage rating
  • Tin terminal plating material?
  • 12 to 16AWG wire size
  • 0.8inch product length
  • 105°C operating temperature
  • Compatible insulation diameter is 0.14inch maximum

Technical Attributes

Find Similar Parts

Description Value
Copper
Red
0.26 to 1.65 mm²
Nylon
Tin
Tin
7.14 mm
20.24 x 7.14 mm
20.24 mm
M3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $: