354872-E
DIN 41612 Connector, R/A, 48 Contacts, Plug, 5.08 mm, 3 Row, a + c + e
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, DIN 41612 Connectors
Avnet Manufacturer Part #: 354872-E
Secondary Manufacturer Part#: 354872-E
- RoHS 10 Compliant
- Tariff Charges
- DIN Type E male connector
- 5.08mm pitch, 48-pin, solder termination
- Right angle orientation
- 1Gbit/s data rate
- 400 mating cycle
- IEC 60603-2 standard
- Max operating temperature of 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| 48 | ||
| 3 | ||
| 5.08 mm | ||
| STVE |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |