PDP SEO Portlet

353293-4

Conn IDC Connector RCP 4 POS 1.5mm IDT ST Cable Mount Bag/Box

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, PC板, PCB插座
Avnet Manufacturer Part #: 353293-4
Secondary Manufacturer Part#: 353293-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP Mini CT series Mini CT Connector is miniature wire-to-board and wire-to-wire connectors. Like the standard AMP CT connector series, these connectors are tailored for improved harness productivity and feature a compact design with contacts on 1.5mm pitch. Wire-side connectors can be used to produce a variety of harness styles by fully automatic high-speed assembling machines.

  • 2 Types of termination method - IDC and crimp
  • Discrete wire interconnect
  • Circuits range from 2 to 20 single row and 22 to 40 dual row
  • Both T/H and SMT mounting styles are available
  • Kinks for self-retention on boards

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Tin
1.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
0+
$0.00000