PDP SEO Portlet

350967-1

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350967-1
Secondary Manufacturer Part#: 350967-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Pin
Tin
Cable Mount
19.94 x 3.68 x 3.48 mm
No
Crimp
26 to 18, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 162 Weeks
Price for: Each
Quantity:
Min:26000  Mult:26000  
USD $:
0+
$0.00000