PDP SEO Portlet

350829-1

Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 350829-1
Secondary Manufacturer Part#: 350829-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 12 Circuit, Matrix
  • Dimension : 1.050 - 26.67
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Tin
Receptacle
265
Through Hole
6.3500 mm
14.73 mm
14.73 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:470  Mult:470  
USD $:
0+
$0.00000