PDP SEO Portlet

350809-1

Connector Housing, Universal MATE-N-LOK Series, Plug, 5 Ways, 6.35 mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350809-1
Secondary Manufacturer Part#: 350809-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350809-1 is a 5-way 1-row white Plug Housing made of nylon GF. It is ideal for use with appropriate universal MATE-N-LOK cap or header.

  • UL94V-0 Flammability rating
  • 600VAC Operating voltage
  • In-line contact layout
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
-55 to 105 °C
6.3500 mm
27.43 mm
27.43 x 14.73 mm
14.73 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000