PDP SEO Portlet

350711-4

Pin Header, Wire-to-Board, 6.35 mm, 2 Rows, 6 Contacts, Solder

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 电源连接器
Avnet Manufacturer Part #: 350711-4
Secondary Manufacturer Part#: 350711-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 6 Circuit, Matrix
  • Dimension : .550 - 13.97
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [6.35

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
0+
$0.00000