PDP SEO Portlet

350705-1

Contact PIN Crimp ST Cable Mount Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350705-1
Secondary Manufacturer Part#: 350705-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Locking lance contact retention
  • 600VAC Operating voltage
  • 19A Contact current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Tin
Cable Mount
20.19 x 4.19 x 4.83 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 176 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000