PDP SEO Portlet

350561-1

Contact, Universal MATE-N-LOK Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350561-1
Secondary Manufacturer Part#: 350561-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350561-1 is a pin Crimp Contact made of brass with tin plated finish. It accepts 24 to 18AWG wire size. The crimp contact is suitable for Universal MATE-N-LOK plug or socket housings.

  • Locking lance contact retention
  • 600VAC Operating voltage
  • 19A Contact current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Tin
Cable Mount
-55 to 125 °C
20.32 x 4.19 x 3.68 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:28000  Mult:28000  
USD $:
0+
$0.00000