PDP SEO Portlet

350211-1

Pin Header, Vertical, Wire-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole Straight

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 350211-1
Secondary Manufacturer Part#: 350211-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350211-1 from TE Connectivity is a Commercial MATE-N- LOK header assembly. It is a 5.08mm pitch, single row 4 position header assembly.

  • Natural colour nylon GF housing
  • Current rating is 12A
  • Operating voltage?is 250VAC
  • Phosphor bronze with tin plated contacts
  • Operating temperature range from -55°C to 105°C
  • Available with detent lock

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Pre-Tin
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000