350015-2
Contact SKT Crimp ST Cable Mount Strip
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 350015-2
Secondary Manufacturer Part#: 350015-2
- RoHS 10 Compliant
- Tariff Charges
The 350015-2 is a PCB Terminal made of phosphor bronze with pre-tin plated finish. This straight miniature socket receptacle features crimp termination and accepts 22 to 18AWG wire. It is ideal for use with PCB connects.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 11.05 mm | ||
| No | ||
| Crimp | ||
| 22 to 18, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |