PDP SEO Portlet

34148

Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34148
Secondary Manufacturer Part#: 34148
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring tongue shape
  • 2.54µm Plating thickness
  • Solid or stranded wire/cable composition

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.92 mm
21.74 x 7.92 mm
21.74 mm
4.17 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000