PDP SEO Portlet

33457

Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 33457
Secondary Manufacturer Part#: 33457
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RING-048 shape code
  • Suitable for solid/stranded wire
  • Maximum operating temperature of 170°C
  • UL E13288 listed and CSA LR7189 certified
  • Confirms to MS20659-105 class1 and class2

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
9.53 mm
19.43 x 9.53 mm
19.43 mm
4.83 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000