PDP SEO Portlet

324893

Splice Terminal 10-12AWG 19.43mm 5.74mm Tin Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 324893
Secondary Manufacturer Part#: 324893
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
5.74 mm
19.43 x 5.74 mm
19.43 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000