PDP SEO Portlet

324053

Ring Tongue Terminal 2AWG 51.94mm 17.25mm Tin Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: 324053
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminals
  • Wire Size: 2 AWG
  • Stud Size: M6
  • Designed to provide insulated terminals and splices for large wire sizes, many of which are used in airborne and ground support applications
  • Tested under the procedures stipulated by MIL Spec. MIL-T-7928, they meet and exceed requirements
  • Designed and engineered to withstand extreme vibration, shock and structural stresses, elevated temperatures and other conditions which could adversely affect the circuit requirements in complex air and space flight equipment
  • Molded insulation for ease of wire insertion and snug fit over MIL-standard wire diameters
  • Nylon insulation for dielectric strength, color coded to wire size
  • Terminal Insulation Color: Red

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 141 Weeks ,1 days
Price for: Each
Quantity:
Min:500  Mult:50  
Need More?
USD $:
$ 0
SubTotal:
$0.00