PDP SEO Portlet

31894

Ring Terminal 22 to 16AWG M6 Tin

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 31894
Secondary Manufacturer Part#: 31894
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 300V Maximum operating voltage
  • 105°C Maximum operating temperature
  • Regular wire/cable type

Technical Attributes

Find Similar Parts

Description Value
Copper
Red
0.26 to 1.65 mm²
Nylon
Tin
Tin
11.91 mm
27.38 x 11.91 mm
27.38 mm
31894
M6 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
0+
$0.00000