PDP SEO Portlet

316292-1

Contact SKT Crimp ST Cable Mount Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 连接器触点, 其他触芯
Avnet Manufacturer Part #: 316292-1
Secondary Manufacturer Part#: 316292-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
22.39 x 5.7 mm
No
Crimp
18 to 13, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.13841
18000+
$0.13649
27000+
$0.13462
45000+
$0.13280
90000+
$0.12930
225000+
$0.12599
450000+
$0.12284