PDP SEO Portlet

3001493-F

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3001493-F
Secondary Manufacturer Part#: 3001493-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 nA
0.5 ns
Surface Mount
-20 to 70 °C
6CLCC
55 A/W
6
4 x 3.5 x 1.32 mm
CLCC
Chip
905 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 158 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000