PDP SEO Portlet

3-794630-6

Pin Header, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Through Hole Straight, Micro MATE-N-LOK

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 电源连接器
Avnet Manufacturer Part #: 3-794630-6
Secondary Manufacturer Part#: 3-794630-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-794630-6 is a 6-position 2-row vertical Wire-to-Board Rectangular Connector with tin over nickel-plated brass contacts and black GF nylon housing. Contacts are on 3mm centreline spacing. It is applicable to printed circuit board.

  • With polarization mating alignment
  • Locking tab mating retention

Technical Attributes

Find Similar Parts

Description Value
Brass
Matte Tin Over Nickel
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:3146  Mult:3146  
USD $:
0+
$0.00000