PDP SEO Portlet

3-794037-1

Contact Socket Crimp ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-794037-1
Secondary Manufacturer Part#: 3-794037-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The miniature AMP-IN Terminal is designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hookup wires to printed circuit boards. The combination of terminal and application tooling eliminates costly manual prep

  • Eliminates manual preparation of wires prior to soldering into pc boards
  • Low applied cost
  • Total height above pc board is less than most other components
  • Available for 10 AWG, [5.5 mm2]
  • Terminal locking lance holds w

Technical Attributes

Find Similar Parts

Description Value
Straight
3 to 5.5 mm²
Wire to Board Housing
Phosphor Bronze
Bright Tin
Receptacle
Bright Tin
265
Cable Mount
-40 to 105 °C
5.08 um
8.18 x 5.97 mm mm
794037
No
Crimp
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
0+
$0.00000