PDP SEO Portlet

3-641535-3

Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-641535-3
Secondary Manufacturer Part#: 3-641535-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22 to 28 AWG with maximum insulation outside diameter of 0.06 [1.52] for terminating single wire and 0.05 [1.27] for mass termination of wires. Tin plated solid, fused stranded, or stranded (7 strands) wire with PVC insulation can be used on 22 to 28 AWG MTA-100 connectors and 19 stranded wire on 22 to 24 AWG MTA-100 connectors. Only one wire to be terminated into an IDC contact slot.

The wire-to-post connector housing material is flame retardant thermoplastic, either UL94V-2 or UL94V-0 rated.

  • Connectors and headers for 2 through 28 positions; wire sizes of 24 AWG
  • Wire-to-Post Connectors preloaded with dual beam contacts
  • Connectors and headers, except shrouded headers, are end-to-end stackable
  • Connector styles include both closed end and feedthru connectors with locking ramps, with and without polarizing tabs
  • Molded ribs on housing do not allow reverse mating
  • Posted connectors for 2 through 19 positions
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) terminal technique
  • Contacts are lubricated for fretting corrosion protection
  • Meets the material requirements of UL1410 Standards for Television Receiver and Video Products (wire-to-post connectors only)
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association.

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Tin
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 275 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
0+
$0.00000