PDP SEO Portlet

3-641208-3

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 3-641208-3
Secondary Manufacturer Part#: 3-641208-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTA-156 connectors accept discrete and ribbon cable wire sizes ranging from 18 – 26 AWG [0.9– 0.12 mm2] with maximum insulation outside diameter.095 [2.41] for single wire and .070 [1.78] for mass termination of wires. Tin plated solid, fused stranded or stranded (7, 16, and 19 strands) wire with PVC insulation can be used on 18 AWG [0.8 – 0.9 mm2] MTA-156 connectors; 7, 10, and 19 stranded wire on 20 AWG [0.5 – 0.6 mm2] MTA-156 connectors; and 7 and 19 stranded wire on 22 – 26 AWG [0.4 – 0.12 mm2] MTA-156 connectors.

Only one wire to be terminated into an IDC contact slot.

Mass termination of wire provides the lowest applied cost because it drastically reduces the labor content of virtually any cable or harness assembly required.

The wire-to-post connector housing material is flame retardant thermoplastic, either UL94V-2 or UL94V-0 rated.

A full line of .156 [3.96] centerline headers completes the system. Headers are available with straight or right-angle posts, in flat friction lock and shrouded styles. Headers are available in 2 through 24 positions.

  • Square Posts Friction Lock Headers—Straight
  • .125 [3.18] Solder Tail
  • Connectors and headers for 2 through 24 positions; wire sizes of 18, 20, 22, 24 and 26 AWG [0 .9– 0.12 mm2]
  • Connectors and headers, except shrouded headers, are end-to-end stackable
  • Quad Connectors for higher current rating
  • Posted connectors for 2, 3, 4, 6, 9, 12, 15 and 24 positions
  • Card edge connectors for 3, 6, 9, 12, 15, 18 and 20 through 24 positions
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) termination technique
  • Connector styles include both closed end and feedthru, with and without locking ramps and polarizing tabs
  • Molded ribs on housing do not allow reverse mating
  • Contacts are lubricated for fretting corrosion protection
  • Benefits derived from the MTA-156 system include increases quality and ease of handling such as
    • One-step assembly
    • No wi

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Gold
3
1
3.96 mm
641208

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000