PDP SEO Portlet

3-640442-8

Conn IDC Receptacle 8 POS 2.54mm IDT RA Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-640442-8
Secondary Manufacturer Part#: 3-640442-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-640442-8 is a 8-position 1-row white Receptacle with tin-plated copper alloy contacts and closed end connector design. Nylon housing construction. The MTA-100 series connector used with MTA .100 headers & MTA .100 IDC posted Connectors.

  • UL94V-2 Flammability rating
  • 250V Operating voltage
  • 26AWG Wire size
  • -55 to +105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Tin
IDT
8
1
2.54 mm
640442

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
0+
$0.00000