PDP SEO Portlet

3-640426-8

Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-640426-8
Secondary Manufacturer Part#: 3-640426-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Tin
3.96 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 169 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
0+
$0.00000