PDP SEO Portlet

3-640311-1

PCB Terminal, Phosphor Bronze, 1.85 mm, Tin, Mini Amp-In

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-640311-1
Secondary Manufacturer Part#: 3-640311-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Bright Tin
Pin
Tin
265
Through Hole
6.6 x 3.81 mm
No
Solder
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 230 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
0+
$0.00000