PDP SEO Portlet

3-640252-1

Contact, SL-156, Socket, Crimp, 18 AWG, Tin Plated Contacts, SL-156 Series Housing Connectors

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-640252-1
Secondary Manufacturer Part#: 3-640252-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-640252-1 is a socket Power Contact made of brass with tin plated finish. The tin-plated contact is post lubricated to resist fretting corrosion. It accepts 24 to 18AWG wire size. The standard crimp contact is suitable for SL-156 series housing connectors.

  • Locking lance contact retention
  • High mating force
  • 250VAC Operating voltage

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Bright Tin
Receptacle
Cable Mount
-55 to 105 °C
3.56 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:35000  Mult:35000  
USD $:
0+
$0.00000